Phoenix Contact 1052015:0011 Label Strip 10 pieces 8mm Wide Numbered 11-20

MPN
1052015:0011
EAN-13
4017918487966
Order Code
12-6655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 230 availableBack-order availability date - 14/11/2026

Phoenix Contact manufactures the 1052015:0011 label strip, which includes 10 pieces, designed for organising and labelling serial and switchboard terminals. The label strip features sequential numbering from 11 to 20, ensuring continuity and efficient identification. It is typically used in electrical panels to facilitate easy maintenance and troubleshooting of terminal connections.
Type Label strip
Number of Ways 10
Colour White
Content 10 pc
Dim (W x H x D) 8.15 x 10.50 x 4.20 mm; Pitch 8.2 mm; Text field 8.15 x 10.50 mm
Length (mm) 8.15mm
Material (details) Polyamide
Misc Attribute ZB 8,LGS:FORTL.ZAHLEN 11-20
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.5 g (per piece, excluding packing)
Width (mm) 8.15

Reviews

Be the first to submit a review

Trustpilot