Phoenix Contact 1052015:0001 Labelling Strip for 8.2mm Terminal Width

Image Representative of Range

Phoenix Contact 1052015:0001 Labelling Strip for 8.2mm Terminal Width

MPN
1052015:0001
EAN-13
2050000255915
Order Code
12-6654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.992
10+ £0.913
100+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The Phoenix Contact labelling accessory, part number 1052015, is designed for terminal blocks with a terminal width of 8.2 mm. This product features white labelling strips, suitable for use in serial and switchboard terminals. It is ideal for ensuring continuity and clear identification in electrical components and connectors.
Type Label strip
Colour White
Compatible with (details) Terminal width 8.2mm
Labelling Printed with consecutive numbers: 1 - 10
Material (details) Plastic
Misc Attribute 1 ZB 8,LGS:FORTL.ZAHLEN 1-10
Misc Attribute 2 ZB 8 LGS
Product Type Marker Strip
Temperature Range -40 to +100°C
Width (mm) 8.2

Reviews

Be the first to submit a review

Trustpilot