Phoenix Contact 1052002 Labelling Strip ZBF Fits Terminal Width 8.2mm

Image Representative of Range

Phoenix Contact 1052002 Labelling Strip ZBF Fits Terminal Width 8.2mm

MPN
1052002
EAN-13
2050000255656
Order Code
12-6653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Phoenix Contact 1052002 labelling accessory features unprinted white labelling strips designed for terminal blocks with an 8.2 mm width. Suitable for use with serial and switchboard terminals, it provides a practical solution for labelling in electrical and continuity applications. Ideal for enhancing organisation in switchboards and electrical panels.
Type Label strip
Colour White
Compatible with (details) Terminal width 8.2mm
Direction of coding N/A
Halogen free true
Imprint N/A
Labelling Unprinted
Material (details) Plastic
Misc Attribute 1 ZB 8:UNBEDRUCKT
Misc Attribute 2 Unprinted
Misc Attribute 3 ZB 8
Modular spacing 8.2mm
Product Type Label Strip
Width (mm) 8.2

Reviews

Be the first to submit a review

Trustpilot