Phoenix Contact 1050017:0021 Label Strip 10pieces Consecutive Nos 21-30 White

MPN
1050017:0021
EAN-13
4017918194932
Order Code
12-6649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact label strip, model 1050017:0021, is a set of 10 pieces designed for clear marking and continuity in serial and switchboard terminals. This product is ideal for applications requiring organised and efficient identification on terminal blocks. Typical uses include switchboards and serial terminals to ensure precise labelling and easy maintenance.
Type Label strip
Number of Ways 10
Colour White
Content 10 labels per strip
Material (details) Polyamide
Misc Attribute ZB 5,LGS:FORTL.ZAHLEN 21-30
Product Type Marker Strip
Temperature Range -40 to +100°C
Width (mm) 5.15

Reviews

Be the first to submit a review

Trustpilot