Phoenix Contact 1050017:0011 Zack Marker Strip 10-Section Numbers 11-20

MPN
1050017:0011
EAN-13
4017918488109
Order Code
12-6648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact's ZB 5, LGS FORTL ZAHLEN 11-20 is a terminal marking device designed for effective label identification in electrical systems. With its 20/2 x 14-pole configuration and compatibility with flat ribbon cable connectors, it is ideal for serial and switchboard terminals. This product enhances continuity and organisation in interface cabling and signal converter applications.
Type Label strip
Number of Ways 10
Colour White
Content 10
Labelling Printed with consecutive numbers: 1 - 10
Material (details) Plastic
Misc Attribute ZB 5,LGS:FORTL.ZAHLEN 11-20
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.29g
Width (mm) 5.15

Reviews

Be the first to submit a review

Trustpilot