Phoenix Contact 1049497 Rail adapter 30 pcs 58.1x21.6x11 mm

Image Representative of Range

Phoenix Contact 1049497 Rail adapter 30 pcs 58.1x21.6x11 mm

MPN
1049497
EAN-13
4055626661513
Order Code
06-1459
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 1049497 adapter mount is designed for use with serial and switchboard terminals to ensure continuity. This product includes 30 pieces and is compatible with the PTFIX 1.5-NS35 terminal system. Typical applications include use in electrical panels for secure and reliable mounting of components in switchboards.
Accessory Type Adapter mount
Used With PT 10
Dim (L x W) 58.1 mm x 21.6 mm
Length 58.1mm
Material N/A
Misc Attribute PTFIX 1,5-NS35
Type of DIN-rail adaptor N/A
Type of fastening N/A
Width 21.6mm

Reviews

Be the first to submit a review

Trustpilot