Phoenix Contact 1046608 Distribution block flexible grey pull spring 30 pcs

MPN
1046608
EAN-13
4055626643502
Order Code
06-1449
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £46.17
10+ £43.67
100+ £43.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the 1046608 distribution block, which features a pull spring mechanism and a grey colour. The product comes in a set of 30 pieces and is typically used in switchboards for ensuring electrical continuity. It is commonly applied in serial terminal configurations for efficient power distribution and connection.
Type Distribution block
Number of Poles 2
Line Side Connections per Pole 2
AWG (min.) 26
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection Pull spring
Contamination level 3
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 17.5A
Depth 17.7mm
Dim (L x W x H) 21.6 x 8.3 x 17.7 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 17.7mm
Inflammability class of insulation material according to UL94 V0
Insulation PA.
Insulation Material PA
Internally connected stages true
Length 21.6mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 14
Min. stripping length 10mm
Misc Attribute PTFIX 4X1,5 GY
Mounting method N/A
Nominal Voltage 450V
Number of clamp positions per level 4
Number of levels 1.0
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 450V
Stripping length (max.) 12mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 8.3mm
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²

Reviews

Be the first to submit a review

Trustpilot