Phoenix Contact 1045923 Distributor block 450V/17.5A 2 push-in grey

Image Representative of Range

Phoenix Contact 1045923 Distributor block 450V/17.5A 2 push-in grey

MPN
1045923
EAN-13
4055626638188
Order Code
06-1447
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.82
10+ £47.85
50+ £42.51
100+ £35.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's distributor block, model 1045923, is a grey serial terminal designed for switchboard applications. With a continuity feature, this part enhances electrical distribution efficiency in various systems. Sold in packs of 50 pieces, it is suitable for industrial electrical setups requiring reliable connections.
Accessory Type Distributor block
Used With ST Series
AWG max. 14
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection Push-in connector
Cross section (flexible) (max.) 1.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 17.7mm
Dim (L x W) 21.6 mm x 4.2 mm
Explosion-tested version Ex e N/A
Factory colour Grey
Height 21.6mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 21.6mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 2X1,5 GY
Mounting method N/A
Nominal Current 17.5A
Nominal current - rounded value 17.5A
Nominal Voltage 450V
Number of clamp positions per level 2
Number of levels 1.0
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 450V
Stripping length 8mm
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 4.2mm

Reviews

Be the first to submit a review

Trustpilot