Phoenix Contact 1038567 TC MOBILE I/O X200-4G SMS relay remote monitoring

MPN
1038567
EAN-13
4055626592046
Order Code
06-1443
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £699.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Phoenix Contact's TC MOBILE I/O X200-4G is a versatile SMS relay designed for remote monitoring and control. The device offers gateway and interface conversion capabilities essential for industrial automation environments. Typical applications include sending status alerts or remote operation of equipment via SMS in various field setups.
Type SMS relay
Construction type Single device
Current Consumption 80mA
Depth N/Amm
Dim (L x W x H) 62 x 72 x 90 mm
Ethernet false
Fast Ethernet false
Gigabit Ethernet false
Height 90mm
Inputs 1 x digital
Length 62mm
Managed false
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Misc Attribute TC MOBILE I/O X200-4g
Number of ports 10 Gbps LC (LX) 0.0
Number of ports 10 Gbps LC (SX) 0.0
Number of ports 10 Gbps SC (LX) 0.0
Number of ports 10 Gbps SC (SX) 0.0
Number of ports 10 Mbps AUI 0.0
Number of ports 10 Mbps BNC 0.0
Number of ports 10 Mbps MTRJ 0.0
Number of ports 10 Mbps of SC 0.0
Number of ports 10 Mbps of ST 0.0
Number of ports 10 Mbps RJ45 0.0
Number of ports 10 Mbps VF-45 0.0
Number of ports 10/100 Mbps RJ45 0.0
Number of ports 10/100/1000 Mbps RJ45 0.0
Number of ports 100 Mbps POF 0.0
Number of ports 100 Mbps RJ45 0.0
Number of ports 100 Mbps SC 0.0
Number of ports 100 Mbps ST 0.0
Number of ports 100 Mbps VF-45 0.0
Number of ports 1000 Mbps LC (LX) 0.0
Number of ports 1000 Mbps LC (SX) 0.0
Number of ports 1000 Mbps POF 0.0
Number of ports 1000 Mbps RJ45 0.0
Number of ports 1000 Mbps SC (LX) 0.0
Number of ports 1000 Mbps SC (SX) 0.0
Number of ports GIBC (LX) 0.0
Number of ports GIBC (SX) 0.0
Number of ports Mini-GBIC (LX) 0.0
Number of ports Mini-GBIC (SX) 0.0
Operating Temperature -40 up to +85°C
Operating Voltage 10 V/DC...60V DC
Outputs 4 relay outputs
Power over Ethernet false
Suitable for 19 inch mounting N/A
Suitable for rail mounting N/A
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC 10 - 60V
Voltage type (supply voltage) DC
Wall mounting/direct mounting N/A
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot