Phoenix Contact 1037092 Rail mount Blue 1pc.

Image Representative of Range

Phoenix Contact 1037092 Rail mount Blue 1pc.

MPN
1037092
Order Code
06-1441
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Phoenix Contact manufactures the 1037092, a rail mount switchboard terminal designed for continuity applications. This blue serial terminal is ideal for organising and connecting wires in electrical enclosures. Typically, it is used in industrial and commercial switchboards for reliable circuitry management.
Accessory Type Rail mount
Used With ST Series
Busbar distance N/Amm
Dim (L x W) 97.40 mm x 2.20 mm
Factory colour Blue
Length 97.40mm
Material Plastic
Max. rated current N/AA
Misc Attribute AB-UTI 6/3
Number of Poles 1
Width 2.20mm

Reviews

Be the first to submit a review

Trustpilot