Phoenix Contact 1019420 shielding connector black/silver 10 pcs tool-free

MPN
1019420
EAN-13
4055626505657
Order Code
06-1428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 1019420 shielding connector features black and silver design and is supplied in packs of 10. It provides continuity for switchboard and serial terminals, ensuring reliable connections. Typically used in electrical applications, this product supports effective shielding in circuit installations.
Accessory Type Shielding connector
Used With ST Series
Dim (L x W) 26.80 mm x 9 mm
Explosion-tested version Ex e N/A
Factory colour Black/silver
Height 26.8mm
Length 26.80mm
Misc Attribute SCC 5
Mounting method Busbar
Operating Temperature -60 - 110°C
Permitted cable diameter 2 - 5mm
Stripping length (max.) 40mm
Type of electric connection Spring connection
Width 9mm

Reviews

Be the first to submit a review

Trustpilot