Phoenix Contact 1014108 KMK UV Label holder 50 pcs transparent cable tie

MPN
1014108
EAN-13
4046356782685
Order Code
06-1409
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.10
10+ £67.03
100+ £66.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Phoenix Contact's 1014108 KMK UV (60X15) is a transparent label holder designed for cable tie fitting, ideal for organised cable management in industrial settings. This product, offering 50 pieces per pack, enhances clarity and durability in labelling applications. Its typical use includes securing industrial labels with steel identifiers for efficient and clear identification of cables and fasteners.
Type Label holder
Colour Transparent
Material PA
Dimensions (L x W x H) 60 x 15 x 60 mm
Fitting type Cable tie
Halogen-free Yes
Height 60mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -40°C
Number of labels 50
Self adhesive mounting N/A
Suitable for outside Ø (min.) 9mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot