Phoenix Contact 1012948 eMobility charging cable Type 2 Type 2 6.5m

MPN
1012948
EAN-13
4055626488998
Order Code
17-2039
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £281.99
10+ £260.28
50+ £258.83
100+ £257.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact 1012948 features an eMobility charging cable specified for Type 2 to Type 2 connections, designed to support robust electric vehicle charging applications. This cable measures 6.5 metres in length, accommodating flexible placement and ease of use between charging station and vehicle. Engineered to handle a three-phase alternating current with a current rating of 32 amperes, it is suitable for use in home charging setups as well as public charging infrastructure. This product, identified by the numbers 04055626488998 and EV-T2G3C-3AC32A-6,5M6,0ESBK01, is optimised for environments requiring reliable power delivery and electrical safety standards compliance. Its primary application involves facilitating efficient energy transfer between an electric vehicle and its charging apparatus in a variety of settings.
Type eMobility charging cable
Cable Length 6.5m
Cable Colour Black
Cable Type Straight
Charging mode Mode 3
Contact Material Other
IP Rating IP44, IP54
Max. temperature +50°C
Maximum Temperature +50°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
No. of phases 3-phase
Nominal Current 32A
Nominal Voltage 480V AC
Number of communication conductors 2
Product Type eMobility charging cable
Surface coating contacts Other
Type A Type 2
Type B Open cable ends
Type infrastructure side Free conductor end
Type of current AC 3-phase
Type vehicle side Type 2
With Incable Control Box (ICCB) false
With temperature sensor false

Reviews

Be the first to submit a review

Trustpilot