Phoenix Contact 1003824 USB HART modem for device commissioning and calibration

Image Representative of Range

Phoenix Contact 1003824 USB HART modem for device commissioning and calibration

MPN
1003824
EAN-13
4055626472072
Order Code
06-1397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £505.80
10+ £466.96
50+ £464.33
100+ £461.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Phoenix Contact GW HART USB Modem is a USB card designed for converting HART signals to PC-readable data, facilitating communication and programming. It serves as an interface converter, often used in applications involving Modbus, CANopen, and Ethernet networks. Its compact form features gateways and repeaters suitable for industrial and automation environments.
Type USB card
Connection Type HART FSK
Speed USB 2.0 Fullspeed
Bi-directional N/A
Connection type primary side N/A
Connection type secondary side N/A
Galvanic separation N/A
Maximum Operating Temperature + 50°C
Minimum Operating Temperature 0°C
Misc Attribute GW HART USB MODEM
Nominal electricity consumption N/AmA
Operating Temperature 0 up to + 50°C
Overcurrent protection N/A
Service primary side N/A
Service secondary side N/A
Transmission rate N/AkBit/s

Reviews

Be the first to submit a review

Trustpilot