Phoenix Contact 0830746 KMK 5 Cable Markers transparent 50 pcs PE

Image Representative of Range

Phoenix Contact 0830746 KMK 5 Cable Markers transparent 50 pcs PE

MPN
0830746
EAN-13
4046356738590
Order Code
06-1396
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.70
10+ £65.53
100+ £65.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's 0830746 KMK 5 badge is a transparent label fitting designed for cable ties, featuring a writing area of 60 x 15 mm. This industrial labelling product, available in packs of 50, is ideal for identifying and organising cables in various electrical and industrial applications. Suitable for environments requiring durable and clear labelling solutions, it aids in meticulous cable processing and management.
Type Badge
Colour Transparent
Fitting type Cable tie
Height 21.9mm
Material Polyethylene (PE)
Misc Attribute KMK 5
Self adhesive mounting N/A
Series KMK
Suitable for outside Ø (max.) 40mm
Suitable for outside Ø (min.) 10mm
Width 15mm
Writing area 60 x 15 mm
Writing area length 60mm

Reviews

Be the first to submit a review

Trustpilot