Phoenix Contact 08265145 SD-WMTBS Pre-printed Cable Marker Yellow Dia16mm

MPN
0826514:5
EAN-13
4046356414579
Order Code
12-6629
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

Phoenix Contact manufactures the SD-WMTBS (S) YE:5 pre-printed cable marker designed for cable management and identification. This heatshrink product has a minimum outside diameter range of 16 mm and features an imprint of 5. It is typically used in industrial labelling, electrical installations, and EMC compliance applications.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 5
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot