Phoenix Contact 0826514 SD-WMTBS Pre-printed Cable Marker Yellow Dia16mm

MPN
0826514:1
EAN-13
4046356414531
Order Code
12-6625
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Phoenix Contact SD-WMTBS (S) YE:1 is a pre-printed cable marker designed for an outside diameter range of 16 mm and is ideal for cable processing needs. It belongs to their line of heat shrink products, ensuring secure and permanent labelling in industrial environments. This cable marker is typically used in organising and identifying cables in complex electrical installations.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 1
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot