Phoenix Contact 0826514 SD-WMTBS Pre-printed Cable Marker 16mm Yellow

MPN
0826514:9
EAN-13
4046356414616
Order Code
12-6633
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 15/11/2026

Phoenix Contact offers the SD-WMTBS (S) YE:9 as a pre-printed cable marker, designed for an outside diameter range starting at 16 mm. This heat shrink product provides durable industrial labelling suitable for cable processing. It is ideal for applications requiring clear identification and organisation in electrical installations.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 9
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot