Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Yellow Imprint 2

MPN
0826514:2
EAN-13
4046356414548
Order Code
12-6626
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Phoenix Contact produces the SD-WMTBS (S) YE:2, a pre-printed cable marker with an outside diameter range starting at 16 mm. This heat shrink product is ideal for cable processing and industrial labelling applications. It offers effective cable identification especially useful in environments requiring EMC products and steel identifiers.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 2
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot