Phoenix Contact 0811969 KLM 3 Terminal Marker Carrier Height-Adjustable

Image Representative of Range

Phoenix Contact 0811969 KLM 3 Terminal Marker Carrier Height-Adjustable

MPN
0811969
EAN-13
4017918952891
Order Code
12-6623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.55
10+ £32.05
100+ £31.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the Terminal Strip Marker Carrier KLM 3 0811969, designed for organized serial and switchboard terminal setups. This label holder ensures clear identification and continuity in I/O systems. Commonly used in automation setups and INTERBUS rugged line applications, it aids in maintaining organised connections within modular output modules.
Type Label holder
Colour Grey
Content 100
Dim (W x H x D) 10.00 x 21.60 x 27.32 mm
Height 21.6mm
Industrial packaging Yes
Length (mm) 10mm
Material N/A
Material (details) Polyamide
Misc Attribute KLM 3
Product Type Marker Strip
Self adhesive mounting false
Temperature Range -40 to +100°C
Weight (g, g/m) 0.538 g (excl. packing); 0.56 g (incl. packing)
Width 10mm
Width (mm) 10

Reviews

Be the first to submit a review

Trustpilot