Phoenix Contact 0808749:0011 Label Strip 10 pieces White 6mm Num 11-20

MPN
0808749:0011
EAN-13
4017918596491
Order Code
12-6617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 0808749:0011 label strip, featuring serial numbers from 11 to 20, suitable for switchboard and serial terminals. The label strip ensures continuity and enhances identification efficiency in electrical installations. This product is typically used for organising and labelling components in complex electrical systems.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Cut & Clip
Content 10
Dim Width 6.15 mm; Height 6.4 mm; Depth 1.60 mm; Text field width 5.15 mm; Text field height 6.15 mm; Rastermaß 6.2mm
Length (mm) 6.15mm
Material (details) Polyamide
Misc Attribute ZBF 6,LGS:FORTL.ZAHLEN 11-20
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.388 g (per piece, excl. packaging)
Width (mm) 6.15

Reviews

Be the first to submit a review

Trustpilot