Phoenix Contact 0808749:0001 Labelling Accessory for 6.2mm Terminals

Image Representative of Range

Phoenix Contact 0808749:0001 Labelling Accessory for 6.2mm Terminals

MPN
0808749:0001
EAN-13
2050000256820
Order Code
12-6616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Phoenix Contact's labelling accessory 0808749:0001 is designed for terminal blocks with a width of 6.2 mm. This white label strip, ZBF 6, features serial numbers 1-10 for clear and organised marking. It is commonly used for marking serial and switchboard terminals in electrical components and connectors.
Type Label strip
Number of Ways 10
Colour White
Compatible with (details) Terminal width 6.2mm
Connection (type) Spring-Loaded Connector
Connections 2
Content 10 (pack unit: 10 pieces)
Current Rating (A) 2
Dim (LxW) 27mmx6.3mm
Labelling 1-10
Material (details) Plastic
Misc Attribute 1 ZBF 6,LGS:FORTL.ZAHLEN 1-10
Misc Attribute 2 Serial numbers
Misc Attribute 3 ZBF 6 LGS
Product Type Marker Strip
Temperature Range -40 to +100°C
Voltage Rating (V, V DC) 100 V
Weight (g, g/m) 0.35
Width (mm) 6.2

Reviews

Be the first to submit a review

Trustpilot