Phoenix Contact 0808671:0021 Label Strip 10pieces White Numbered 21-30

MPN
0808671:0021
EAN-13
4017918598860
Order Code
12-6615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 0808671:0021 label strip, featuring continuity for serial and switchboard terminals. This product, ZBF 5 with labels in a sequence from 21 to 30, simplifies identifying connections. It's a reliable solution for organised labelling in terminal blocks found in electrical panels.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Cut & Clip
Content 10
Dim (WxHxD) 5.15 x 6.4 x 1.60 mm
Length (mm) 5.15mm
Material (details) Polyamide
Misc Attribute ZBF 5,LGS:FORTL.ZAHLEN 21-30
Product Type Marker Strip
Weight (g, g/m) 0.56g

Reviews

Be the first to submit a review

Trustpilot