Phoenix Contact 0808626:0021 Label Strip Serrated 10 piece White Numbers 21-30

MPN
0808626:0021
EAN-13
4017918597689
Order Code
12-6612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/10/2026

Phoenix Contact manufactures the 0808626:0021 label strip, which includes ten pieces. It features continuity and serial numbering, ideal for use in serial and switchboard terminals. This product is typically applied in labelling and organising terminal blocks for improved identification and management.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Cut & Clip
Content 10 pc
Dim Width 4.15 mm × Height 6.4 mm × Depth 1.60 mm; Pitch 4 mm; Text field 4.20 mm × 5.20mm
Length (mm) 4.15mm
Material (details) Polyamide
Misc Attribute ZBF 4,LGS:FORTL.ZAHLEN 21-30
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.5 g (per piece)
Width (mm) 4.15

Reviews

Be the first to submit a review

Trustpilot