Phoenix Contact 0808626:0011 Label Strip 10 pieces Consecutive Nos 11-20 White

MPN
0808626:0011
EAN-13
4017918597672
Order Code
12-6611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's 0808626:0011 label strip is a set of serial terminal markers designed for continuity in switchboard terminals. This product features numbered labels 11-20, facilitating easy identification in electrical installations. Commonly used in industrial environments, these label strips ensure efficient organization and management of terminal connections.
Type Label strip
Number of Ways 10
Colour White
Content 10 pc (packing unit)
Dim Width 4.15 mm x Height 6.4 mm x Depth 1.60 mm; Pitch 4 mm; Text field 4.20 mm x 5.20 mm
Material (details) Polyamide
Misc Attribute ZBF 4,LGS:FORTL.ZAHLEN 11-20
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.49 g (weight per piece)
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot