Phoenix Contact 0808257 Plug-in strips

MPN
0808257
Order Code
51-4989

Discontinued


The Phoenix Contact Plug-In Strips (174) are high quality insert labels for plastic cable markers that can be marked with a marker pen. Laser printer or CMS System.


  • Perforated
  • 174 individual labels
  • Lettering field 29 x 8mm
  • Polyester film
  • ESL 29X 8
Width 29.5mm
Colour White
Diameter N/Amm
Fluorescent false
Halogen free true
Height 0.15mm
Length 8.35mm
Magnetic false
Self-adhesive N/A
Text N/A
Transparent false

Trustpilot