Phoenix Contact 0807012 DIN Rail Steel Perforated 35x7.5mm 1m

Image Representative of Range

Phoenix Contact 0807012 DIN Rail Steel Perforated 35x7.5mm 1m

MPN
0807012
EAN-13
4017918254889
Order Code
12-6608
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 01/07/2026

The Phoenix Contact DIN rail NS 35/7,5 PERF 1000MM 0807012 is a perforated rail mounting material designed for use in switchboard terminals. It provides continuity and robust support for series terminals, making it ideal for organised electrical installations and wiring management. This product is part of the Clip Line series and is typically used in industrial and commercial switchboards.
Colour Silver
Type Rail
Drill hole distance centrically 25mm
Height 7.5mm
Length 1000mm
Length (mm) 1000mm
Material Steel
Material (details) Steel-zinc coated
Material thickness 1mm
Misc Attribute NS 35/ 7,5 PERF 1000mm
Model N/A
Punch shape Long-slot
Surface protection Other
Weight (g, g/m) 320
Width (mm) 35

Reviews

Be the first to submit a review

Trustpilot