Phoenix Contact 0805810 Label Strips White Blank 100 pieces Serrated Belt

MPN
0805810
EAN-13
4017918138073
Order Code
12-6606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £71.92
10+ £66.38
50+ £59.00
100+ £49.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 0805810 Label Strip, featuring 100 pieces of the ZB 4/WH-100:UNBEDRUCKT, primarily used for marking serial and switchboard terminals. Known for its continuity and reliable identification, these label strips are essential in ensuring clear organisation within electrical panels. Typical applications include use in commercial and industrial switchboards where efficient labelling of terminal connections is crucial.
Type Label strip
Number of Ways 10
Colour White
Content 100
Dim Width: 4.15 mm; Height: 10.50 mm; Depth: 4.20 mm; Pitch: 4.2 mm; Text field width: 4.2 mm; Text field height: 10.5mm
Direction of coding N/A
Halogen free true
Imprint N/A
Material (details) Polyamide
Misc Attribute ZB 4/WH-100:UNBEDRUCKT
Modular spacing 4.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.92 g (excluding packing)
Width (mm) 4.2

Reviews

Be the first to submit a review

Trustpilot