Phoenix Contact 08057390001 Label Strip White 4mm 10 pieceS Numbered 1-10

MPN
0805739:0001
EAN-13
4017918505165
Order Code
12-6603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £10.03 £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact produces the 0805739:0001 label strip, which comes in a set of ten pieces. The label strip is designed for use with serial and switchboard terminals, ensuring clear identification and organisation. It is particularly useful for maintaining continuity and clarity in electrical systems.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Snap In
Content 10 pieces
Material (details) Polyamide
Misc Attribute ZB 4,LGS:FORTL.ZAHLEN 1-10
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.139991g
Width (mm) 4.15

Reviews

Be the first to submit a review

Trustpilot