Phoenix Contact 0805739:0011 Label Strip 10 pieces White Serial 11-20 4mm Wide

MPN
0805739:0011
EAN-13
4017918505172
Order Code
12-6604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures the 0805739:0011 label strip, supplied in packs of 10. It is typically used for serial and switchboard terminals, assisting in continuity and organisation. This product helps in clearly identifying terminal connections in electrical panels.
Type Label strip
Number of Ways 10
Colour White
Content 10 pc
Dim Width: 4.15 mm; Height: 10.5 mm; Depth: 4.20 mm; Pitch: 4.2 mm; Text field width: 4.20 mm; Text field height: 10.50mm
Material (details) Polyamide
Misc Attribute ZB 4,LGS:FORTL.ZAHLEN 11-20
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.11g
Width (mm) 4.15

Reviews

Be the first to submit a review

Trustpilot