Phoenix Contact 0802723 End piece White 50 pcs durable finish

Image Representative of Range

Phoenix Contact 0802723 End piece White 50 pcs durable finish

MPN
0802723
EAN-13
4046356860819
Order Code
06-1395
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £29.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact End Piece, part number 0802723, is supplied in white and comes in packs of 50 pieces. This product, CLIPFIX 35 WH, is designed for use in serial and switchboard terminals to ensure continuity and secure connection. It is typically applied in electrical enclosures to provide a neat and safe termination for switchgear and control systems.
Accessory Type End plate / separator plate
Used With ST Series
Colour White
Depth 35.5mm
Factory colour White
Height 55.6mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V2
Material Other
Material quality Polyamide (PA)
Misc Attribute CLIPFIX 35 WH
Mounting method DIN rail (top hat rail) 35 mm
Type of latching Screwless
Width 9.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot