Phoenix Contact 0801733 Hat Profile Din Rail (Support) 35 x 7.5mm Steel

MPN
0801733
Order Code
51-4996

Discontinued


The Phoenix Contact Hat Profile DIN Rail (Support) 35 x 7.5mm Steel has been manufactured to a high standard and is suitable for mounting rail assembly. Corresponds to the European standard EN 60715, with special emphasis given to high dimensional accuracy and surface finish.
  • Length 2m
  • Galvanised Steel
Drill hole distance centrically 25mm
Height 7.5mm
Length 2000mm
Material Steel
Material thickness 1mm
Model N/A
Punch shape Long-slot
Surface protection Other

Trustpilot