Christmas Opening Hours and Delivery Dates here
Phoenix Contact 08005430001 PMH 3 Pre-printed Cable Marker Dia 5-9 mm

Image Representative of Range

Phoenix Contact 08005430001 PMH 3 Pre-printed Cable Marker Dia 5-9 mm

Order Code:

12-6598

Brand: Phoenix Contact MPN: 0800543:0001 EAN-13: 4017918490263
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 14/01/2026

Phoenix Contact manufactures the PMH 3:ZAHLEN 1 pre-printed cable marker, with an imprint indicating the number 1 and suitable for cable diameters from 5 to 9 mm. This product is ideal for cable processing and labelling in industrial settings, providing clear and durable identification. Typical applications include use as part of heat shrink products to ensure compliance with industrial labelling standards and improve cable management.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 1
Max. temperature +70°C
Min. temperature -45°C
Misc Attribute Numbers
Number of markers 50
Outside diameter range 5 up to 9 mm
Series PMH
Suitable for outside Ø (max.) 9mm
Suitable for outside Ø (min.) 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot