Phoenix Contact 0719074 UK Terminal 5.2 mm Red Nickel-Plated 1pc

MPN
0719074
EAN-13
2050001783400
Order Code
06-1341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.70
50+ £1.53
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Phoenix Contact 0719074 is a red serial terminal for switchboards, featuring 5.2 mm screws for reliable continuity. This terminal is typically used in electrical installations to ensure secure connections in various industrial settings. It is designed to facilitate efficient connection in applications requiring robust electrical performance.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 5.2mm
Closing plate required true
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Depth 42mm
Dim (L x W x H) 42.5 x 5.2 x 42 mm
Explosion-tested version Ex e N/A
Flammability Rating V2
Height 42mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V2
Insulation PA
Internally connected stages true
Length 42.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UK 2,5 N RD
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -40 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 7mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot