Phoenix Contact 0702997 AZK 35 Branch Terminal Screw 125A 0.7535mm²

Image Representative of Range

Phoenix Contact 0702997 AZK 35 Branch Terminal Screw 125A 0.7535mm²

MPN
0702997
EAN-13
4017918003647
Order Code
12-6595
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £67.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the AZK 35 0702997, a green branch terminal designed for switchboards. This serial terminal ensures continuity and reliability in electrical circuits. It is typically used in industrial applications to connect multiple electrical connections seamlessly.
Colour Silver
Current Rating 125A
Type Tap terminal
Number of Ways 10
Busbar thickness 3 - 3mm
Busbar width 10 - 10mm
Clamp width 12mm
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 2
Current Rating (A) 125
Dim (L x W) 40 mm x 12 mm
Industrial packaging Yes
Length 40mm
Length (mm) 40mm
Max. conductor cross section 35mm²
Max. rated operation current Ie 125A
Maximum Wire Size AWG 2
Misc Attribute AZK 35
Nominal Current 125 A
Product Type Terminal Block
Stripping length (max.) 15mm
Stripping length (max.) mm 15mm
Suitable For Flat rail
Suitable for round conductor connection false
Suitable for sector conductor connection false
Suitable for strip conductor connection false
Weight (g, g/m) 41.6g
Width 12mm
Width (mm) 12
Width clamp 12mm
Wire Gauge 2

Reviews

Be the first to submit a review

Trustpilot