Phoenix Contact 0424013 AKG 35 BU N-bus rail Terminal for N wires colour-coded

Image Representative of Range

Phoenix Contact 0424013 AKG 35 BU N-bus rail Terminal for N wires colour-coded

MPN
0424013
EAN-13
2050000257292
Order Code
06-1337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Phoenix Contact 0424013 AKG 35 BU is a blue connection terminal designed for compatibility with N-bus rails. It features dimensions of 35x44mm and is ideal for use in continuity and switchboard applications. This terminal is used in various components, connectors, clamps, and terminal strips.
Accessory Type Terminal Block
Used With ST Series
Busbar thickness 3 - 6mm
Busbar width 6 - 10mm
Compatible with (details) N-bus rail
Cross section (flexible) (max.) 25mm²
Cross section (flexible) (min.) 2.5mm²
Cross section (inflexible) (max.) 35mm²
Cross section (inflexible) (min.) 2.5mm²
Dim (L x W x H) 27 x 14.3 x 44 mm
Factory colour Blue
Height 44mm
Length 27mm
Max. conductor cross section 35mm²
Max. rated operation current Ie 125A
Misc Attribute AKG 35 BU
Nominal Current 125A
Nominal current - rounded value 125A
Nominal current (details) 125A
Suitable For Flat rail
Suitable for round conductor connection false
Suitable for sector conductor connection false
Suitable for strip conductor connection false
Width 14.3mm
Width clamp 14.3mm

Reviews

Be the first to submit a review

Trustpilot