Phoenix Contact 0201744 MPS-MT Test Plugs Enhanced Conductivity

Image Representative of Range

Phoenix Contact 0201744 MPS-MT Test Plugs Enhanced Conductivity

MPN
0201744
EAN-13
4017918098803
Order Code
12-6586
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact's MPS-MT 0201744 test plugs are designed for use in switchboard and serial terminals. These industrial goods facilitate testing and ensure continuity in electrical connections. They are typically used in environments requiring reliable and efficient production packaging.
Type Test connector
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Material Silver-Plated Brass
Industrial packaging Yes
Misc Attribute MPS-MT
Modular spacing 5mm
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Type of electric connection N/A
Width (mm) 5
Wire Gauge Up to 1mm²

Reviews

Be the first to submit a review

Trustpilot