Phoenix 1859767 DMCV 0,5/14-G1-2,54 THR 2-Row PCB Header 6A 2x14 Way 2.54mm (5)

MPN
1859767
EAN-13
4055626111841
Order Code
21-3641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

14-way, double row, 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's DMCV 0,5/ G1-2,54 P20THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 14
  • No. of rows: 2
  • Total number of connections: 28
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 7.39mm
  • Width: 36.86 mm
  • Height: 7.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear double pinning
  • Small component size for applications where space is at a premium
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Vertical connection enables multi-row arrangement on the PCB
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type DMCV 0,5/ 14-G-2,54 P20THR
  • Phoenix Contact part no. 1859767
Pitch 2.54mm
No of Ways Per Row 4
No. of Rows 2
Current Rating 6A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Connection PCB
Number of pins 2 x 14
Orientation Vertical

Reviews

Be the first to submit a review

Trustpilot