Philips XV1651/01 Home Spare filter Vacuum Cleaners

MPN
XV1651/01
Brand
Philips
EAN-13
8720389035739
Order Code
17-2037
Country of Origin
China

Discontinued


Philips XV1651/01, also known by the alternate description 2441845, is designed specifically as a spare filter for vacuum cleaners within its series. This component is engineered to fit seamlessly into compatible Philips vacuum cleaner models, ensuring optimal filtration performance. It features advanced ofibre technology, which effectively captures fine dust particles and allergens, thus maintaining air quality during operation. Typical applications include residential and commercial vacuum cleaning systems, where maintaining air purity and suction efficiency is critical. The spare filter aids in prolonging the lifespan of vacuum cleaners by preventing dust accumulation and motor strain, thus enhancing overall device reliability and performance.
Type Spare filter
Compatible With Stick vacuum
Colour Black, White
Dangerous goods No
Depth 90mm
Height 90mm
Package depth 100mm
Package height 140mm
Package weight 41g
Package width 35mm
Product Type Filter
Weight 20g
Width 27mm

Trustpilot