Philips XV1630/01 Microfibre pads

MPN
XV1630/01
Brand
Philips
EAN-13
8720389029790
Order Code
19-5135
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Philips XV1630/01 is a set of microfibre pads specifically designed for cleaning applications associated with Philips equipment. These pads are engineered to provide excellent dirt and dust capture due to their advanced microfibre composition, which enhances surface contact and improves debris removal efficiency. They are particularly suited for environments where precision cleaning is critical, making them ideal for maintaining the high-performance operation of electronic appliances or sensitive mechanical systems. The microfibre material is durable and designed for repeated use, ensuring longevity and cost-effectiveness for engineers and technicians engaged in maintenance tasks.
Type Microfibre pads
Colour Blue
Compatibility XC3131, XC3132, XC3133, XC5041, XC5042, XC5043, XC5141, XC5142, XC5244
Country of origin China
Dangerous goods No
Depth 10mm
Height 900mm
Package depth 25mm
Package height 905mm
Package weight 41g
Package width 290mm
Product Type Microfibre pads
Quantity per pack 2 pc(s)
Suitable for vacuum type Stick vacuum
Weight 20g
Width 290mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot