Philips X30BONNX1 Xperion 3000 Bonnet light LED rechargeable 1200lm Monochrome

MPN
X30BONNX1
Brand
Philips
EAN-13
8719018025173
Order Code
17-2023
Country of Origin
China

Discontinued


Philips X30BONNX1 is a high-performance bonnet light designed for professional engineering applications. As part of the Philips Automotive Xperion 3000 series, this monochrome LED light provides a powerful 1200 lumen output, ensuring excellent visibility in various mechanical and inspection environments. The device is rechargeable, catering to the convenience of use without the constant need for battery replacement. Its robust design and brightness make it ideal for illuminating engine compartments or other confined spaces where precise visual inspection is required. This light supports professionals in automotive diagnostics, maintenance, and detailed engineering inspections.
Type 6500
Battery Capacity 5200mAh
Battery life (boost mode) 3 h
Battery life (max) 12 h
Battery technology Lithium
Beam angle (max) 225°
Boost function Yes
Boost luminous flux 1200 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 5200mAh
Charging Time 4h
Colour Green
Colour Temperature 6500 K
Colour Temperature Type 6500K
Cord Length 1m
Focus beam angle 110°
Height 53mm
Hook Yes
Housing Material Aluminium, Nylon
Input Voltage 3.7 V
International Protection (IP) code IP54
LEDs 2
Length 418cm
Luminous Flux 1200lm
Magnet Yes
Mechanical impact protection code IK07
Operating temperature (T-T) -10 - 40°C
Package height 175mm
Package length 46.7cm
Package width 235mm
Power 10 W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Bonnet light
Protection Class IP54
Protection features Oil resistant, Solvent resistant
Technology Li-ion
Weight 800g
Width 108mm

Trustpilot