Philips Sfl7002T 10 7000 Series LED Torch Monochrome Battery-Powered 1200Lm

MPN
SFL7002T/10
Brand
Philips
EAN-13
4895229114098
Order Code
17-2022
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.09 £29.23
10+ £27.86
50+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Philips SFL7002T/10 is a high-performance LED torch that forms part of the esteemed Philips 7000 Series. This monochrome torch is battery-powered and delivers a luminous flux of 1200 lumens while weighing only 66 grams, making it an efficient tool for situations requiring portable and powerful illumination. Engineered with durability in mind, it is suited for a range of applications including industrial maintenance, field inspections, and safety operations where reliable lighting is paramount. Its compact design and robust build ensure that it can withstand demanding environments, providing consistent and bright light essential for dark or low-visibility conditions.
Type Torch
Battery technology Alkaline
Battery type AA
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 404 x 272 x 268 mm
Flashlight type Push flashlight
Height 268mm
Height (cm) outer carton 26.8cm
Illumination Range (high) 200m
International Protection (IP) code IPX4
IP Rating IPX4
Lamp type LED
Length 404mm
Length (cm) outer carton 40.4cm
Light Duration (high) 3h
Luminous flux (high) 1200lm
Luminous flux (range) 1000 lm -
Material Aluminium
Number of batteries supported 6
Package depth 53mm
Package height 380mm
Package weight 466g
Package width 120mm
Power Supply Type battery-powered
Product colour Black
Product Type Torch
Technology Alkali-manganese
Waterproof Yes
Weight 66g
Width 272mm
Width (cm) outer carton 27.2cm

Reviews

Be the first to submit a review

Trustpilot