Philips LED 929004642501 LED floodlight Cool white Motion detector

MPN
929004642501
Brand
Philips
EAN-13
8720169365247
Order Code
19-5178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.25
50+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Philips 929004642501 is an advanced outdoor lighting solution designed primarily for garden and pathway illumination. As a robust LED floodlight with an integrated motion detector, it offers enhanced security and energy efficiency compared to traditional halogen floodlights. This cool white LED light fitting is engineered to provide reliable and bright illumination, making it suitable for various engineering applications in residential and commercial landscapes requiring consistent outdoor lighting. Its durable construction ensures longevity and resistance to environmental elements, making it ideal for use in diverse external settings where dependable operation is paramount.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 5000K
IP Rating IP65
Power 30W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 30 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Cool white
colour Rendering Index (CRI) 80
Colour temperature (max) 5000 K
Colour temperature (min) 5000 K
Depth 60mm
Dimensions (W x H x D) 158 x 168 x 60 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 168mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 160mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 2850.00lm
Material Aluminium
Net weight 399g
No. of bulbs 1
Operating Voltage 230V
Package depth 67mm
Package gross weight 460g
Package height 197mm
Package net weight 400g
Package width 166mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 2850lm
Weatherproof Yes
Weight 400g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot