Philips LED 8718291529378 Macaw Wall Light Black 1x3W Outdoor Light Fittings

MPN
8718291529378
Brand
Philips
EAN-13
8718291529378
Order Code
19-5136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.21
50+ £33.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips 8718291529378 is an outdoor light fitting from the Macaw range, designed to provide efficient illumination with its single 3-watt LED light in a sleek black finish. Engineered for outdoor use, this wall light ensures durability and weather resistance, making it suitable for various environmental conditions. Its compact design is ideal for illuminating gardens, pathways, and exterior walls, enhancing security and visibility in residential and commercial settings. The fixture's high energy efficiency, coupled with the reliability of LED technology, offers a long-lasting solution that meets modern outdoor lighting requirements. The Philips Macaw Wall Light is a robust choice for engineers seeking a combination of aesthetic appeal and functional performance in outdoor lighting applications.
Type Wall light
Colour Temperature 2700K
IP Rating IP44
Power 3BHP
12NC Logistic code(s) 915004435001
AC input voltage 220-24 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 3 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage LED
Centerpiece included No
Colour Black
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Depth 122mm
Dimensions (L x W x H) 12.2 x 8.5 x 13 cm
Dimmable No
EAN/UPC/GTIN (packaging) 8718696210420
Energy efficiency class F
Equivalent bulb power 31 W
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 13cm
Housing Material Plastic
Included bulb energy efficiency class (old) F
Input Voltage 220-24 V
Integrated sensors No
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 12.2cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous Flux 270.00lm
Material Plastic
Net weight 267g
No. of bulbs 1
Number of bulbs 1 bulb(s)
Package depth 9.3mm
Package gross weight 360g
Package height 14.8mm
Package net weight 270g
Package weight 356g
Package width 13.3mm
Power source type AC
Product colour Black
Product Type Wall light
Protection Class II
Protection features No
SAP EAN gross weight per piece 356g
SAP EAN/UPC per piece 8718291529378
SAP height per piece 148,000cm
SAP length per piece 93,000cm
SAP width per piece 133,000cm
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 270.00lm
Weatherproof Yes
Weight 0.267kg
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot