Philips HU4816/10 Humidifier White NanoCloud Tech 4L 26h Runtime

MPN
HU4816/10
Brand
Philips
EAN-13
8710103916376
Order Code
05-9775
Country of Origin
China

Discontinued


The Philips HU4816/10 humidifier by Philips is designed for indoor climate control, providing effective air humidification. It is ideal for use in homes to maintain balanced humidity levels, especially during dry seasons. This humidifier helps improve air quality and comfort as part of a heater humidifier combo.
Type Humidifier
AC input voltage 220 V
Auto power off Yes
Built-in display Yes
Cable Length 1.6m
Castor wheels No
Colour White
Control panel colour White
Control Type Touch
Cord Length 1.6m
Country of origin China
Depth 248mm
Dimensions (L x W x H) 248 x 248 x 380 mm
Display Type LED
Effective area 44m²
Evaporation technology Impeller
Filtering Yes
Height 380mm
Housing Material Plastic
Humidification capacity 300 ml/h
Humidification power 0.3 l/h
Hygrometer Yes
Indication light Yes
Length 248mm
Noise Level 35 dB
On/off switch Yes
Placement Floor, Ground, Table
Power Supply Type AC
Product colour White, Champagne
Removable filter Yes
Suitable for room area up to 44m²
Suitable for rooms up to 44m²
Tank volume 4l
Voltage 230V
Water tank capacity 4 L
Width 248mm

Trustpilot