Philips HU4803/01 Humidifier White/Grey NanoCloud Tech Auto Control

MPN
HU4803/01
Brand
Philips
EAN-13
8710103714057
Order Code
05-9773
Country of Origin
China
View Full Product Range (5)

Discontinued


The Philips HU4803/01 humidifier in white and grey is designed to improve indoor climate control. It uses advanced technology to maintain optimal humidity levels, enhancing comfort and health in homes. This air humidifier is ideal for use in living rooms or bedrooms, especially during dry seasons.
Type Humidifier
AC input voltage 220-240 V
Colour White, Grey
Depth 249mm
Dimensions (L x W x H) 249 x 249 x 339 mm
Effective area 25m²
Evaporation technology Steam
Height 339mm
Humidification capacity 200 ml/h
Humidification power 0.22 l/h
Length 249mm
Noise Level 26 dB
Number of Speeds 2
Operating Time 8h
Product colour Light Green
Rack size 483 mm (19")
Removable filter Yes
Sleep mode Yes
Suitable for room area up to 25m²
Suitable for rooms up to 25m²
Tank volume 2l
Voltage 230V
Warranty period 2 year(s)
Water tank capacity 2 L
Width 249mm

Trustpilot