Philips HU4136/10 Humidifier Filter Prevents Bacteria & Lime Release

MPN
HU4136/10
Brand
Philips
EAN-13
8710103711155
Order Code
05-9772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.16 £12.04
10+ £11.31
50+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips manufactures the HU4136/10 replacement filter, designed for optimal performance. The filter effectively captures impurities, enhancing air quality. It is typically used in home humidifiers for maintaining a healthy environment.
Type Replacement filter
12NC Logistic code(s) 883 4136 00710
Compatibility For Philips air humidifier(s) HU4706
Depth 128mm
Dimensions (WxDxH) 128 x 168 x 40 mm
EAN F box (China) 69 2341073288 7
Efficiency 99%
F-box dimensions 140 x 190 x 60 mm
Height 40mm
Package depth 60mm
Package height 14mm
Package weight 105g
Package width 195mm
Product colour White
Weight 43g
Weight F-box incl. product 98g
Width 168mm

Reviews

Be the first to submit a review

Trustpilot