Philips HU2716/10 2000er Humidifier Pure Humidity Quiet Hygienic White

MPN
HU2716/10
Brand
Philips
EAN-13
8710103941859
Order Code
05-9770
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips manufactures the HU2716/10 air humidifier, designed for optimal indoor climate control. This white humidifier is ideal for use in homes, helping to maintain a comfortable and healthy atmosphere. As a heater and humidifier combo, it effectively balances air moisture levels.
Type Humidifier
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Air quality feedback Numerical
Auto power off Yes
Automatic mode Yes
Cable Length 1.5m
Colour White
Control Type Touch
Cord Length 1.6m
Dangerous goods No
Depth 220mm
Dimensions (L x W x H) 280 x 280 x 400 mm
Effective area 32m²
Evaporation technology Natural
Filter life (max) 6 month(s)
Height 400mm
Housing Material Plastic
Humidification capacity 200 ml/h
Humidification power 0.2 l/h
Humidity sensor Yes
Length 280mm
Noise Level 47 dB
Number of Speeds 3
Operating Time 15 h
Package depth 280mm
Package height 400mm
Package weight 3.68kg
Package width 280mm
Power 17W
Product colour White
Sleep mode Yes
Suitable for room area up to 32m²
Suitable for rooms up to 32m²
Tank volume 2l
Timer Yes
Timer duration (maximum) 9 h
Timer duration (minimum) 1 h
Voltage 230V
Warranty period 2 year(s)
Water tank capacity 2 L
Weight 2.56kg
Width 280mm

Trustpilot