Philips FY3430/30 Nano Protect Filter Captures 0.003μm Particles

MPN
FY3430/30
Brand
Philips
EAN-13
8710103909507
Order Code
05-9769
Country of Origin
China

Discontinued


Philips FY3430/30 Nano Protect Replacement filter is designed to enhance air quality control in air purifiers. It efficiently acts as an allergen remover, perfect for those seeking improved air purity in homes or offices. The filter's advanced technology ensures effective particulate removal, supporting overall health and comfort.
Type Replacement filter
Active Carbon (AC) filter Yes
Anti-bacterial filter Yes
Brand specific technologies HEPA NanoProtect
Compatibility AC303X, AC3055, AC3058, AC3059
Country of origin China
Dangerous goods No
Depth 245mm
Efficiency 99.97%
Filter Type HEPA
Height 317.5mm
Package depth 256mm
Package height 330mm
Package weight 1.7kg
Package width 256mm
Particle filtration efficiency 99.97%
Pre-filter Yes
Product Type Air purifier filter
Weight 1.32kg
Width 155mm

Trustpilot