Philips FY0293/30 NanoProtect HEPA Filter Captures 99.5% Particles

MPN
FY0293/30
Brand
Philips
EAN-13
0883429330770
Order Code
05-9758
Country of Origin
China

Discontinued


Philips FY0293/30 Pluto Replacement filter is designed for use in air purifiers to enhance air quality control. This filter serves as an effective allergen remover and is ideal for maintaining a clean environment with its ionizer compatibility. It is typically used in indoor settings to improve air purity.
Type Replacement filter
Active Carbon (AC) filter Yes
Anti-bacterial filter Yes
Brand specific technologies HEPA NanoProtect
Compatibility AC0830, AC0850
Country of origin China
Dangerous goods No
Depth 195mm
Efficiency 99.9%
Filter lifetime 12 month(s)
Filter Type HEPA
Height 188mm
Package depth 197mm
Package height 205mm
Package weight 320g
Package width 197mm
Particle filtration efficiency 99.9%
Pre-filter Yes
Product colour Grey
Product Type Air purifier filter
Quantity per pack 1 pc(s)
Weight 440g
Width 195mm

Trustpilot